Part Details for 43R03-3121-200 by Power Dynamics Inc
Overview of 43R03-3121-200 by Power Dynamics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43R03-3121-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-43R03-3121-200-ND
|
DigiKey | PWR ENT RCPT IEC320-C13 PANEL QC Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
995 In Stock |
|
$0.7900 / $0.9800 | Buy Now |
DISTI #
POD43R03-3121-200
|
Heilind Electronics | Americas - 89 in Stock |
|
$2.4310 / $2.9812 | Buy Now | |
DISTI #
POD43R03-3121-200
|
Interstate Connecting Components | 29 |
|
$2.4310 / $2.9812 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 43R03-3121-200
43R03-3121-200 CAD Models
43R03-3121-200 Part Data Attributes
|
43R03-3121-200
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
43R03-3121-200
Power Dynamics Inc
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 43R03-3121-200
This table gives cross-reference parts and alternative options found for 43R03-3121-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43R03-3121-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5098-B-1990-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R03-3121-200 vs 5098-B-1990-D-2 |
PX0793/1/48/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R03-3121-200 vs PX0793/1/48/GY |
PX0675/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R03-3121-200 vs PX0675/28/GY |
PX0675/63/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R03-3121-200 vs PX0675/63/GY |
6610.4017 | Mains Power Connector, 10/15A, 250VAC, Female, IDC Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R03-3121-200 vs 6610.4017 |
PX0793/1/28/GY | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R03-3121-200 vs PX0793/1/28/GY |
PX0675/28/WH | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Bulgin | 43R03-3121-200 vs PX0675/28/WH |
5098-B-9100-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R03-3121-200 vs 5098-B-9100-D-2 |
5098-X-1100-B-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R03-3121-200 vs 5098-X-1100-B-2 |
5098-B-1900-D-2 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 43R03-3121-200 vs 5098-B-1900-D-2 |