44-301695-01
Aries Electronics Inc
Description: IC Socket, PLCC44, 44 Contact(s),

Overview of 44-301695-01 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 44-301695-01 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44-301695-01 by Aries Electronics Inc

44-301695-01
Aries Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ARIES
Additional Feature
94V-0
Device Socket Type
IC SOCKET
Device Type Used On
PLCC44
Housing Material
GLASS FILLED POLYESTER
Number of Contacts
44
Want to compare parts?
  1. 44-301695-01
    Aries Electronics Inc
    IC Socket, PLCC44, 44 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44-301695-01 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44-301695-01 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 44-301695-01 would you like to use for your alert(s)?
  • Please alert me when 44-301695-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44-301695-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44-301695-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44-301695-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44-301695-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44-301695-01 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: