Part Details for 44-810B by Philmore
Overview of 44-810B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC0810B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core |
Price & Stock for 44-810B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $8.5600 | Buy Now |