There are no models available for this part yet.
Overview of 440-00050 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 440-00050 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4793
|
Newark | Grommet, Open, Blk, 7Mm Rohs Compliant: Yes |Hellermanntyton 440-00050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.4600 | Buy Now |
CAD Models for 440-00050 by HellermannTyton
Part Data Attributes for 440-00050 by HellermannTyton
440-00050
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
440-00050HellermannTytonVS
-