There are no models available for this part yet.
Overview of 4400-000LF by Tusonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
48244-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47744-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 4400-000LF by Tusonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
410-1146-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1799 | Buy Now | |
DISTI #
800-4400-000LF
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant | 149 |
|
$23.1700 / $32.9500 | Buy Now | |
DISTI #
4400-000LF
|
TTI | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$30.0000 / $33.4300 | Buy Now |
CAD Models for 4400-000LF by Tusonix
Part Data Attributes for 4400-000LF by Tusonix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TUSONIX INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
C-TYPE CIRCUIT; WITH HEX NUT AND INTERNAL TOOTH LOCK WASHER
|
Capacitance
|
100 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max
|
28 dB
|
Insulation Resistance-Min
|
10000 MΩ
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
200 V
|
Terminal Finish
|
Silver (Ag)
|
Alternate Parts for 4400-000LF
This table gives cross-reference parts and alternative options found for 4400-000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4400-000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4400-000 | Feed Through Capacitor, 1 Function(s), 200V, 10A, MINIATURE PACKAGE | CTS Corporation | 4400-000LF vs 4400-000 |