Part Details for 4400-001LF by CTS Corporation
Overview of 4400-001LF by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-001LF
|
Avnet Americas | EMI Filter 10A 300VDC Axial Screw Mount - Bulk (Alt: 4400-001LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4400-001LF
4400-001LF CAD Models
4400-001LF Part Data Attributes:
|
4400-001LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-001LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 500 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 40 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |