Part Details for 4400-030 by TUSONIX
Overview of 4400-030 by TUSONIX
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |