Part Details for 4400-037 by CTS Corporation
Overview of 4400-037 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 4400-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-037
|
Avnet Americas | EMI Filter 10A 300VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4400-037) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
DISTI #
774-4400-037
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4400-037
4400-037 CAD Models
4400-037 Part Data Attributes
|
4400-037
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-037
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A, MINIATURE PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | MINIATURE PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |