4400-039LF
Description: Feed Through Capacitor, 1 Function(s), 200V, 10A,

Overview of 4400-039LF by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51940-039LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle.
63784-1039LF Amphenol Communications Solutions Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended
51866-039LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 12S 5P Right Angle Receptacle.

Price & Stock for 4400-039LF by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 4400-039LF
Avnet Americas EMI Filter 10A 300VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4400-039LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 100 $22.6800
$22.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $46.8000
  • 50 $28.8000
  • 75 $22.8000
  • 100 $22.3400
$22.3400 / $46.8000 Buy Now
DISTI # 4400-039LF
Avnet Abacus (Alt: 4400-039LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 4400-039LF by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4400-039LF by CTS Corporation

4400-039LF
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
32 Weeks
Samacsys Manufacturer
CTS
Additional Feature
C-TYPE CIRCUIT; WITH HEX NUT AND LOCK WASHER
Capacitance
25 µF
Filter Type
FEED THROUGH CAPACITOR
Insertion Loss-Max
25 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e4
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
200 V
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. 4400-039LF
    CTS Corporation
    Feed Through Capacitor, 1 Function(s), 200V, 10A,
    VS

Related Parts for 4400-039LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4400-039LF by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4400-039LF by CTS Corporation

Select Manufacturer
Which Manufacturer of 4400-039LF would you like to use for your alert(s)?
  • Please alert me when 4400-039LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4400-039LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4400-039LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4400-039LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4400-039LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4400-039LF by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: