Part Details for 4400-057LF by CTS Corporation
Overview of 4400-057LF by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-057LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-057LF
|
Avnet Americas | EMI Filter 10A 50VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4400-057LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 52dB @ 100MHz - Axial Package - Bushing. RoHS: Compliant |
93 In Stock |
|
$9.7400 / $28.5300 | Buy Now |
DISTI #
51602962
|
Verical | EMI Filter 10A L-Circuit RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1948 | Americas - 90 |
|
$29.0080 / $35.7967 | Buy Now |
DISTI #
4400-057LF
|
Avnet Americas | EMI Filter 10A 50VDC AXL Panel Mount/Through Hole - Bulk (Alt: 4400-057LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Master Electronics | Feed Through Capacitor - 0.05 uF - 50 V - 10 A - 52dB @ 100MHz - Axial Package - Bushing. RoHS: Compliant |
93 In Stock |
|
$9.7400 / $28.5300 | Buy Now |
Part Details for 4400-057LF
4400-057LF CAD Models
4400-057LF Part Data Attributes:
|
4400-057LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-057LF
CTS Corporation
Data Line Filter, 1 Function(s), 50V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 50000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | SILVER |
Alternate Parts for 4400-057LF
This table gives cross-reference parts and alternative options found for 4400-057LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4400-057LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4400-057LF | Data Line Filter, 1 Function(s), 50V, 10A | Tusonix | 4400-057LF vs 4400-057LF |