Part Details for 4400-073 by CTS Corporation
Overview of 4400-073 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-073
|
Avnet Americas | EMI/RFI FILTER ( 2 TO 1 PART= PART +WASHER) - Bulk (Alt: 4400-073) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
774-4400-073
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4400-073
4400-073 CAD Models
4400-073 Part Data Attributes:
|
4400-073
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-073
CTS Corporation
Data Line Filter, 1 Function(s), 50V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 27000 µF | |
Diameter | 3.8955 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e0 | |
Length | 8.33 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |