Part Details for 4400-091LF by CTS Corporation
Overview of 4400-091LF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400-091LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-091LF
|
Avnet Americas | EMI Filter 10A 300VDC Axial Screw Mount - Bulk (Alt: 4400-091LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | EMI Filter 10A 300VDC Axial Screw Mount RoHS: Compliant |
450 In Stock |
|
$9.7400 / $39.4100 | Buy Now |
|
Master Electronics | EMI Filter 10A 300VDC Axial Screw Mount RoHS: Compliant |
450 In Stock |
|
$9.7400 / $39.4100 | Buy Now |
Part Details for 4400-091LF
4400-091LF CAD Models
4400-091LF Part Data Attributes:
|
4400-091LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-091LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4400-091LF
This table gives cross-reference parts and alternative options found for 4400-091LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4400-091LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4400-091LF | Feed Through Capacitor, 1 Function(s), 200V, 10A | Tusonix | 4400-091LF vs 4400-091LF |