-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 200V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-683LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5DCP 28S Vertical, Solder To Board Receptacle | |
51939-683LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 20S 3P Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4400-683LF
|
Avnet Americas | DISCOIDAL FILTER - Bulk (Alt: 4400-683LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6800 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 5 pF - 200 V - 10 A - M3x0.5 Thread Size - Axial Package - Bushing. RoHS: Compliant |
1000 In Stock 4000 On Order |
|
$2.8400 / $5.6500 | Buy Now |
DISTI #
4400-683LF
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4400-683LF
|
Avnet Abacus | (Alt: 4400-683LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Feed Through Capacitor - 5 pF - 200 V - 10 A - M3x0.5 Thread Size - Axial Package - Bushing. RoHS: Compliant |
1000 In Stock 4000 On Order |
|
$2.8400 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4400-683LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4400-683LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT; SILVER PLATED CASE, LEAD, LOCK WASHER AND HEX NUT | |
Capacitance | 5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | SILVER |
This table gives cross-reference parts and alternative options found for 4400-683LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4400-683LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4400-683 | Feed Through Capacitor, 1 Function(s), 200V, 10A, | CTS Corporation | 4400-683LF vs 4400-683 |