Part Details for 4400.0008 by Schurter Electronic Components
Overview of 4400.0008 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 4400.0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2303-ND
|
DigiKey | CIR BRKR THRM 1A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
198 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0008
|
Avnet Americas | CBE T11-211-1 - Boxed Product (Development Kits) (Alt: 4400.0008) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-T11-211-1
|
Mouser Electronics | Circuit Breakers .250 QC SP THERML 1A RoHS: Compliant | 169 |
|
$6.4700 / $9.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-211-1 RoHS: Compliant |
9 In Stock 1200 Factory Stock |
|
$6.1900 / $12.8700 | Buy Now |
|
Onlinecomponents.com | CBE T11-211-1 RoHS: Compliant |
8 In Stock 800 Factory Stock |
|
$6.6400 / $8.5600 | Buy Now |
DISTI #
77779491
|
Verical | Circuit Breaker Thermal 1Pole 10A 240VAC 48VDC Min Qty: 10 Package Multiple: 1 | Americas - 176 |
|
$6.5942 / $7.8626 | Buy Now |
DISTI #
4400.0008
|
Avnet Americas | CBE T11-211-1 - Boxed Product (Development Kits) (Alt: 4400.0008) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
T11-211-1A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1A, SPST, Poles: 1, screw Min Qty: 1 | 176 |
|
$5.0600 / $6.0700 | Buy Now |
DISTI #
4400.0008
|
Avnet Abacus | CBE T11-211-1 (Alt: 4400.0008) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4400.0008
4400.0008 CAD Models
4400.0008 Part Data Attributes:
|
4400.0008
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4400.0008
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 11 mm | |
Body Height | 34.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |