Part Details for 4400.0039 by Schurter Electronic Components
Overview of 4400.0039 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
Price & Stock for 4400.0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2286
|
Newark | T11 Circuit Breaker 200Ma/Carton Box |Schurter 4400.0039 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
T11-211-0.2-ND
|
DigiKey | CIR BRKR THRM 200MA 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$6.1112 / $9.9600 | Buy Now |
DISTI #
4400.0039
|
Avnet Americas | CBE T11-211-0.2 - Boxed Product (Development Kits) (Alt: 4400.0039) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0039
|
Mouser Electronics | Circuit Breakers CBE T11-211-0.2 | 0 |
|
$6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-211-0.2 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
T11-211-0.2A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 0.2A, SPST, Poles: 1, screw Min Qty: 1 | 89 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
000000000001054928
|
Sager | Circuit Breakers CBE T11-211-0.2 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0039
|
Avnet Abacus | CBE T11-211-0.2 (Alt: 4400.0039) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-211-0.2 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |