Part Details for 4400.0058 by Schurter Electronic Components
Overview of 4400.0058 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 4400.0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-614-1.5A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1.5A, SPST, Poles: 1, MCB Min Qty: 1 | 0 |
|
$5.2900 / $6.3900 | RFQ |
DISTI #
4400.0058
|
Avnet Abacus | SRT4400.0058 (Alt: 4400.0058) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |