Part Details for 4400.0089 by Schurter Electronic Components
Overview of 4400.0089 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF1008-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
8N3SV75KC-0089CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75KC-0089CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 4400.0089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2378
|
Newark | T11 Circuit Breaker 2.5A/Carton Box |Schurter 4400.0089 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
4400.0089
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 1Pole 2.5A 240Vac/48Vdc - Boxed Product (Development Kits) (Alt: 4400.0089) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-T11-214-2.5
|
Mouser Electronics | Circuit Breakers .250 QC THERM 2.5A RoHS: Compliant | 54 |
|
$6.4700 / $9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-214-2.5 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
T11-214-2.5A
|
TME | Circuit breaker, 2.5A, MCB Min Qty: 1 | 88 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
000000000001054935
|
Sager | Circuit Breakers .250 QC THERM 2.5A Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0089
|
Avnet Abacus | Circuit Breaker Thermal Overload Protection 1Pole 2.5A 240Vac/48Vdc (Alt: 4400.0089) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-214-2.5 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
Part Details for 4400.0089
4400.0089 CAD Models
4400.0089 Part Data Attributes
|
4400.0089
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4400.0089
Schurter Electronic Components
Circuit Breakers .250 QC THERM 2.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 11 mm | |
Body Height | 34.5 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |