Part Details for 4400.0101 by Schurter Electronic Components
Overview of 4400.0101 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-211-14A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 14A, SPST, Poles: 1, screw Min Qty: 1 | 45 |
|
$5.0200 / $6.0600 | Buy Now |
DISTI #
4400.0101
|
Avnet Abacus | SRT4400.0101 (Alt: 4400.0101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |