Part Details for 4400.0193 by Schurter Electronic Components
Overview of 4400.0193 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2248
|
Newark | 4400.0193 |Schurter 4400.0193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $11.7100 | Buy Now |
DISTI #
486-2309-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0193
|
Avnet Americas | CBE T11-311-2 - Boxed Product (Development Kits) (Alt: 4400.0193) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-T11-311-2
|
Mouser Electronics | Circuit Breakers .250 QC SP THERML 2A RoHS: Compliant | 61 |
|
$6.4700 / $9.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-2 RoHS: Compliant |
135 In Stock |
|
$6.1900 / $12.8700 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-2 RoHS: Compliant |
106 In Stock |
|
$6.2600 / $10.2700 | Buy Now |
DISTI #
4400.0193
|
Avnet Americas | CBE T11-311-2 - Boxed Product (Development Kits) (Alt: 4400.0193) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
T11-311-2A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 2A, SPST, Poles: 1, screw Min Qty: 1 | 76 |
|
$5.0400 / $6.0800 | Buy Now |
DISTI #
4400.0193
|
Avnet Americas | CBE T11-311-2 - Boxed Product (Development Kits) (Alt: 4400.0193) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
Part Details for 4400.0193
4400.0193 CAD Models
4400.0193 Part Data Attributes
|
4400.0193
Schurter Electronic Components
Buy Now
|
Compare Parts:
4400.0193
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |