There are no models available for this part yet.
Overview of 4400.0211 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-11804400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P 44S Vertical Header, Solder To Board |
Price & Stock for 4400.0211 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T11-811-8A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 8A, SPST, Poles: 1, DROP-IN Min Qty: 1 | 61 |
|
$5.2900 / $6.3900 | Buy Now | |
DISTI #
4400.0211
|
Avnet Abacus | SRT4400.0211 (Alt: 4400.0211) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |