Part Details for 4400.0323 by Schurter Electronic Components
Overview of 4400.0323 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20323RDFE#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 4400.0323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2397
|
Newark | T11 Circuit Breaker 800Ma/Carton Box |Schurter 4400.0323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
T11-311-0.8-ND
|
DigiKey | CIR BRKR THRM 800MA 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0323
|
Avnet Americas | CBE T11-311-0.8 - Boxed Product (Development Kits) (Alt: 4400.0323) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0323
|
Mouser Electronics | Circuit Breakers CBE T11-311-0.8 | 0 |
|
$6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-0.8 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
T11-311-0.8A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 0.8A, SPST, Poles: 1, screw Min Qty: 1 | 93 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
000000000001091758
|
Sager | Circuit Breakers CBE T11-311-0.8 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0323
|
Avnet Abacus | CBE T11-311-0.8 (Alt: 4400.0323) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-311-0.8 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |