There are no models available for this part yet.
Overview of 4400.0345 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034524-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
86503-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86130203130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 4400.0345 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-2314-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7589 In Stock |
|
$6.4776 / $9.9600 | Buy Now | |
DISTI #
4400.0345
|
Avnet Americas | CBE T11-311-3 - Boxed Product (Development Kits) (Alt: 4400.0345) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now | |
DISTI #
693-T11-311-3
|
Mouser Electronics | Circuit Breakers .250 QC SP THERML 3A RoHS: Compliant | 118 |
|
$6.4700 / $9.5100 | Buy Now | |
Future Electronics | T11 SERIES P 240VAC/48DC 3A Pnl Mt-8mm Thread Push Reset QC Term. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 3200Bulk |
|
$7.1900 | Buy Now | ||
Onlinecomponents.com | CBE T11-311-3 RoHS: Compliant |
117 In Stock |
|
$6.8100 / $8.9300 | Buy Now | ||
Bristol Electronics | 65 |
|
RFQ | ||||
DISTI #
T11-311-3A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 3A, SPST, Poles: 1, screw Min Qty: 1 | 175 |
|
$5.3500 / $6.4200 | Buy Now | |
DISTI #
000000000001054957
|
Sager | Circuit Breakers .250 QC SP THERML 3A Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now | |
DISTI #
4400.0345
|
Avnet Abacus | CBE T11-311-3 (Alt: 4400.0345) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CBE T11-311-3 RoHS: Compliant |
117 In Stock |
|
$6.8100 / $8.9300 | Buy Now |
CAD Models for 4400.0345 by Schurter Electronic Components
Part Data Attributes for 4400.0345 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Actuator Type
|
RESET TYPE
|
Body Breadth
|
11 mm
|
Body Height
|
34.5 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-5 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CCC; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|