Part Details for 4400.0348 by Schurter Electronic Components
Overview of 4400.0348 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2315-ND
|
DigiKey | CIR BRKR THRM 1.5A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
64 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0348
|
Avnet Americas | CBE T11-311-1.5 - Boxed Product (Development Kits) (Alt: 4400.0348) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-T11-311-1.5
|
Mouser Electronics | Circuit Breakers .250 QC SP THER 1.5A RoHS: Compliant | 0 |
|
$6.5700 / $9.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-1.5 RoHS: Compliant | 0 |
|
$6.8900 / $9.1200 | Buy Now |
DISTI #
T11-311-1.5A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1.5A, SPST, Poles: 1, screw Min Qty: 1 | 110 |
|
$4.8000 / $5.8300 | Buy Now |
DISTI #
000000000001054958
|
Sager | Circuit Breakers .250 QC SP THER 1.5A Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0348
|
Avnet Abacus | CBE T11-311-1.5 (Alt: 4400.0348) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-311-1.5 RoHS: Compliant | 0 |
|
$6.8900 / $9.1200 | Buy Now |