Part Details for 4400.0401 by Schurter Electronic Components
Overview of 4400.0401 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 4400.0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2409
|
Newark | T11 Circuit Breaker 8A/Carton Box |Schurter 4400.0401 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
486-4827-ND
|
DigiKey | CIR BRKR THRM 8A 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$4.7912 / $9.9600 | Buy Now |
DISTI #
4400.0401
|
Avnet Americas | CBE T11-311-8 - Boxed Product (Development Kits) (Alt: 4400.0401) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0401
|
Mouser Electronics | Circuit Breakers CBE T11-311-8 RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-8 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
T11-311-8A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 8A, SPST, Poles: 1, screw Min Qty: 1 | 66 |
|
$5.3500 / $6.4600 | Buy Now |
DISTI #
000000000001091759
|
Sager | Circuit Breakers CBE T11-311-8 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0401
|
Avnet Abacus | CBE T11-311-8 (Alt: 4400.0401) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-311-8 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |