Part Details for 4400.0412 by Schurter Electronic Components
Overview of 4400.0412 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2500
|
Newark | T11 Circuit Breaker 700Ma/Carton Box |Schurter 4400.0412 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.7000 | Buy Now |
DISTI #
T11-818-0.7-181-ND
|
DigiKey | CIR BRKR THRM 700MA 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$8.0538 / $12.3900 | Buy Now |
DISTI #
4400.0412
|
Avnet Americas | CBE T11-818-0.7-181 - Boxed Product (Development Kits) (Alt: 4400.0412) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$7.8605 / $9.2174 | Buy Now |
DISTI #
693-4400.0412
|
Mouser Electronics | Circuit Breakers CBE T11-818-0.7-181 | 0 |
|
$8.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | CBE T11-818-0.7-181 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now |
DISTI #
000000000001054962
|
Sager | Circuit Breakers CBE T11-818-0.7-181 Min Qty: 100 | 0 |
|
$8.1600 / $8.8300 | Buy Now |
|
Master Electronics | CBE T11-818-0.7-181 RoHS: Compliant | 0 |
|
$8.8400 / $12.8900 | Buy Now |