There are no models available for this part yet.
Overview of 4400.0471 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-471MRB | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4400.0471 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C2399
|
Newark | T11 Circuit Breaker 1.2A/Carton Box |Schurter 4400.0471 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now | |
DISTI #
486-4400.0471-ND
|
DigiKey | T11 CIRCUIT BREAKER 1.2A Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3741 | Buy Now | |
DISTI #
4400.0471
|
Avnet Americas | SRT4400.0471 - Boxed Product (Development Kits) (Alt: 4400.0471) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now | |
DISTI #
693-4400.0471
|
Mouser Electronics | Circuit Breakers T11 Circuit Breaker 1.2A | 0 |
|
$6.4700 | Order Now | |
DISTI #
72126336
|
RS | Circuit Breaker, CBE T11-311-1.2A | Schurter 4400.0471 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ | |
Future Electronics | Circuit Breaker for Equipment thermal, Threaded neck type, Reset type RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.1900 | Buy Now | ||
Onlinecomponents.com | T11 Circuit Breaker 1.2A RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now | ||
DISTI #
T11-311-1.2A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1.2A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$5.2900 / $6.3900 | RFQ | |
DISTI #
000000000006151087
|
Sager | Circuit Breakers T11 Circuit Breaker 1.2A Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now | |
DISTI #
4400.0471
|
Avnet Abacus | SRT4400.0471 (Alt: 4400.0471) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4400.0471 by Schurter Electronic Components
Part Data Attributes for 4400.0471 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Actuator Type
|
RESET TYPE
|
Body Breadth
|
11 mm
|
Body Height
|
34.5 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-5 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
1.2 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CCC; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|