Part Details for 4400.0472 by Schurter Electronic Components
Overview of 4400.0472 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4400.0472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2391
|
Newark | T11 Circuit Breaker 100Ma/Carton Box |Schurter 4400.0472 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $10.2100 | Buy Now |
DISTI #
T11-311-0.1-ND
|
DigiKey | CIR BRKR THRM 100MA 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$6.1112 / $9.9600 | Buy Now |
DISTI #
4400.0472
|
Avnet Americas | CBE T11-311-0.1 - Boxed Product (Development Kits) (Alt: 4400.0472) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0472
|
Mouser Electronics | Circuit Breakers CBE T11-311-0.1 | 47 |
|
$6.4700 / $9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-0.1 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
T11-311-0.1A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 0.1A, SPST, Poles: 1, screw Min Qty: 1 | 76 |
|
$5.2900 / $6.3900 | Buy Now |
DISTI #
000000000001054965
|
Sager | Circuit Breakers CBE T11-311-0.1 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0472
|
Avnet Abacus | CBE T11-311-0.1 (Alt: 4400.0472) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-311-0.1 RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
Part Details for 4400.0472
4400.0472 CAD Models
4400.0472 Part Data Attributes
|
4400.0472
Schurter Electronic Components
Buy Now
|
Compare Parts:
4400.0472
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |