There are no models available for this part yet.
Overview of 4400.0523 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-322MLB | Coilcraft Inc | General Purpose Inductor, 3.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-332 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-332ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 4400.0523 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C2417
|
Newark | T11 Circuit Breaker 3A/Carton Box |Schurter 4400.0523 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $11.0400 | Buy Now | |
DISTI #
T11-311R-3-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$7.0038 / $10.7700 | Buy Now | |
DISTI #
4400.0523
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 1Pole 3A 240Vac/48Vdc - Boxed Product (Development Kits) (Alt: 4400.0523) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.8357 / $8.0157 | Buy Now | |
DISTI #
693-4400.0523
|
Mouser Electronics | Circuit Breakers CBE T11-311R-3 RoHS: Compliant | 0 |
|
$7.0000 | Order Now | |
Future Electronics | T11 Series 16 A 240 V AC 1 Pole Circuit Breaker for Equipment RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.7700 | Buy Now | ||
Onlinecomponents.com | CBE T11-311R-3 RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now | ||
DISTI #
000000000001091761
|
Sager | Circuit Breakers CBE T11-311R-3 Min Qty: 100 | 0 |
|
$7.0900 / $7.6800 | Buy Now | |
Master Electronics | CBE T11-311R-3 RoHS: Compliant | 0 |
|
$7.6900 / $11.2100 | Buy Now |
CAD Models for 4400.0523 by Schurter Electronic Components
Part Data Attributes for 4400.0523 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Actuator Type
|
RESET TYPE
|
Body Breadth
|
11 mm
|
Body Height
|
34.5 mm
|
Body Length or Diameter
|
19 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-5 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CCC; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|