Part Details for 4400.0526 by Schurter Electronic Components
Overview of 4400.0526 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2340
|
Newark | T11 Circuit Breaker 1A/Carton Box |Schurter 4400.0526 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7300 / $13.5100 | Buy Now |
DISTI #
T11-211NR-1-ND
|
DigiKey | CIR BRKR THRM 1A 240VAC 48VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5712 / $13.1900 | Buy Now |
DISTI #
4400.0526
|
Avnet Americas | CBE T11-211NR-1 - Boxed Product (Development Kits) (Alt: 4400.0526) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$8.3655 / $9.8097 | Buy Now |
DISTI #
693-4400.0526
|
Mouser Electronics | Circuit Breakers CBE T11-211NR-1 | 0 |
|
$9.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | CBE T11-211NR-1 RoHS: Compliant | 0 |
|
$9.4100 / $13.7100 | Buy Now |
DISTI #
000000000001054972
|
Sager | Circuit Breakers CBE T11-211NR-1 Min Qty: 100 | 0 |
|
$8.6800 / $9.1400 | Buy Now |
|
Master Electronics | CBE T11-211NR-1 RoHS: Compliant | 0 |
|
$9.4100 / $13.7100 | Buy Now |
Part Details for 4400.0526
4400.0526 CAD Models
4400.0526 Part Data Attributes
|
4400.0526
Schurter Electronic Components
Buy Now
|
Compare Parts:
4400.0526
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |