Part Details for 4400.0762 by Schurter Electronic Components
Overview of 4400.0762 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4400.0762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11-214R-1.1A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 1.1A, SPST, screw, TZZ01 Min Qty: 1 | 0 |
|
$5.5900 / $6.7400 | RFQ |
DISTI #
4400.0762
|
Avnet Abacus | SRT4400.0762 (Alt: 4400.0762) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |