Part Details for 440007 by CK tools
Overview of 440007 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9067
|
Newark | Screwdriver, Mains Tester, Vde, Overall Length:140Mm, Blade Length:65Mm, Tip Size:3Mm, Test Voltage:250Vac, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Colour:Transparent, Handle Size:75Mm, Length:140Mm, Screwdriver Rohs Compliant: Na |Ck Tools 440007 (Alternate Part Number: 5051074400079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2.5200 / $3.4100 | Buy Now |
DISTI #
CK-440007
|
TME | Voltage tester, slot, insulated, 65mm, 120÷250VAC Min Qty: 1 | 0 |
|
$1.7200 / $1.9200 | RFQ |
DISTI #
03L3386
|
Bürklin Elektronik | VDE voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, 440007 Min Qty: 1 | 9 |
|
$1.6535 / $2.2263 | Buy Now |