-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HDR,9pos,Vertical, Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4076
|
Newark | 2.5Mm, hdr,9Pos, vertical, Connector |Amp Te Connectivity 440052-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21244 |
|
$0.8640 / $1.1900 | Buy Now |
DISTI #
13H4458
|
Newark | 2.5Mm, hdr,9Pos, vertical Rohs Compliant: Yes |Amp Te Connectivity 440052-9 Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
DISTI #
2266-440052-9-ND
|
DigiKey | CONN HEADER VERT 9POS 2.5MM Min Qty: 150 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
21244 In Stock |
|
$0.5700 / $0.5900 | Buy Now |
DISTI #
440052-9-ND
|
DigiKey | CONN HEADER VERT 9POS 2.5MM Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4859 | Buy Now |
DISTI #
440052-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 440052-9) RoHS: Compliant Min Qty: 21600 Package Multiple: 21600 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
571-440052-9
|
Mouser Electronics | Headers & Wire Housings 2.5mm HDR 9pos Vertical Connector RoHS: Compliant | 21000 |
|
$0.5560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 21600 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4580 | Buy Now |
DISTI #
AMP440052-9
|
Heilind Electronics | 2.5MM,HDR,9POS,VERTICAL, CONNE | Americas - 0 in Stock |
|
$0.5716 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HDR,9POS,VERTICAL, CONNECTOR RoHS: Compliant |
21244 Partner Stock |
|
$0.5510 / $0.5970 | Buy Now |
DISTI #
AMP440052-9
|
Interstate Connecting Components | 2.5MM,HDR,9POS,VERTICAL, CONNE | 0 |
|
$0.5716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440052-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440052-9
TE Connectivity
2.5mm,HDR,9pos,Vertical, Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440052-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440052-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103639-8 | (103639-8) 09 MTE HDR SRST LATCH .100CL | TE Connectivity | 440052-9 vs 103639-8 |
104809-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 440052-9 vs 104809-8 |
104361-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 440052-9 vs 104361-8 |
2-292175-9 | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 440052-9 vs 2-292175-9 |
5-104809-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 440052-9 vs 5-104809-8 |
147548-4 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 440052-9 vs 147548-4 |
0-11240-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 440052-9 vs 0-11240-9 |
5-102202-6 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 440052-9 vs 5-102202-6 |
PE-T-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 440052-9 vs PE-T-9 |
DF3DZ-9P-2V(20) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | 440052-9 vs DF3DZ-9P-2V(20) |