Part Details for 44005RC by TE Connectivity
Overview of 44005RC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 44005RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8329
|
Newark | Thermistor, Ntc, 3978K, 3 Kohm Rohs Compliant: Yes |Te Connectivity 44005RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.3100 / $16.9900 | Buy Now |
DISTI #
70K8739
|
Avnet Americas | Thermistors NTC 3000Ohm 2-Pin Radial - Bulk (Alt: 70K8739) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$8.9900 / $9.3900 | Buy Now |
DISTI #
11026329-00
|
Avnet Americas | Thermistors NTC 3000Ohm 2-Pin Radial - Bag (Alt: 11026329-00) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$7.7998 / $9.3862 | Buy Now |
DISTI #
11026329-00
|
Avnet Americas | Thermistors NTC 3000Ohm 2-Pin Radial - Bag (Alt: 11026329-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 4 Days Container: Bag | 0 |
|
$9.5108 / $11.4452 | Buy Now |
DISTI #
657-44005RC
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 261 |
|
$11.8000 / $19.5200 | Buy Now |
DISTI #
11026329-00
|
Avnet Asia | Thermistors NTC 3000Ohm 2-Pin Radial (Alt: 11026329-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 1 Days | 0 |
|
$10.1875 / $11.4789 | Buy Now |
|
Neutron USA | NTC Thermistors | 50 |
|
$107.5400 | Buy Now |
Part Details for 44005RC
44005RC CAD Models
44005RC Part Data Attributes
|
44005RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44005RC
TE Connectivity
PTC Thermistor, 3000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 44000RC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3891 K | |
Thermistor Application | TEMPERATURE SENSING |