-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HSG,7pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1871
|
Newark | 440129-7 - 2.0Mm, hsg,7Pos |Amp Te Connectivity 440129-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.3200 | Buy Now |
DISTI #
13H4493
|
Newark | 2.0Mm, hsg,7Pos |Amp Te Connectivity 440129-7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 | Buy Now |
DISTI #
A100016-ND
|
DigiKey | CONN RCPT HSG 7POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
43616 In Stock |
|
$0.1451 / $0.3300 | Buy Now |
DISTI #
440129-7
|
Avnet Americas | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 440129-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1460 / $0.1599 | Buy Now |
DISTI #
571-440129-7
|
Mouser Electronics | Headers & Wire Housings 2.0mm RCPT 7pos HPI RoHS: Compliant | 3379 |
|
$0.1410 / $0.3300 | Buy Now |
DISTI #
73775816
|
RS | 2.0MM, HSG,7POS, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 440129-7 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1363 | Buy Now |
DISTI #
AMP440129-7
|
Heilind Electronics | 2.0mmHSG7pos | Americas - 5250 in Stock |
|
$0.1513 / $0.1729 | Buy Now |
|
Onlinecomponents.com | 2.0MM,HSG,7POS RoHS: Compliant |
10000 In Stock |
|
$0.1383 / $0.1662 | Buy Now |
DISTI #
73571558
|
Verical | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2241 | Americas - 10000 |
|
$0.1873 / $0.2308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440129-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440129-7
TE Connectivity
2.0mm,HSG,7pos
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 440129-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440129-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103957-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-7 vs 103957-6 |
103956-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-7 vs 103956-6 |
535541-5 | 07 MODIV VRT SR CE 100/115 | TE Connectivity | 440129-7 vs 535541-5 |
103958-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-7 vs 103958-6 |
2-1735447-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-7 vs 2-1735447-7 |
1735447-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 440129-7 vs 1735447-7 |
103961-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440129-7 vs 103961-6 |
925369-7 | 7P MOD 4 HOUSING | TE Connectivity | 440129-7 vs 925369-7 |