Part Details for 44014RC by TE Connectivity
Overview of 44014RC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 44014RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-44014RC
|
Mouser Electronics | NTC Thermistors THERM DISCRETES RoHS: Compliant | 0 |
|
$12.3700 / $13.2200 | Order Now |
Part Details for 44014RC
44014RC CAD Models
44014RC Part Data Attributes
|
44014RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44014RC
TE Connectivity
PTC Thermistor, 300000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Manufacturer Series | 44000RC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 300000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4276 K | |
Thermistor Application | TEMPERATURE SENSING |