There are no models available for this part yet.
Overview of 4402-005 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SER2014-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-402MLB | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 4402-005 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4402-005
|
Avnet Americas | EMI Filter 10A 100VDC PC Pins Panel Mount/Through Hole - Trays (Alt: 4402-005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$22.6800 | Buy Now | |
DISTI #
774-4402-005
|
Mouser Electronics | EMI Feedthrough Filters .01UF 100V 10A RoHS: Compliant | 0 |
|
$24.5300 | Order Now | |
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |||
DISTI #
4402-005
|
TTI | EMI Feedthrough Filters .01UF 100V 10A Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$22.7200 | Buy Now |
CAD Models for 4402-005 by CTS Corporation
Part Data Attributes for 4402-005 by CTS Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER
|
Capacitance
|
10000 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Insertion Loss-Max
|
50 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
100 V
|