Part Details for 4402-680 by Tusonix
Overview of 4402-680 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 4402-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4402-680
|
TTI | EMI Feedthrough Filters 5PF 200V 10A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 4402-680
4402-680 CAD Models
4402-680 Part Data Attributes
|
4402-680
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4402-680
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |