Part Details for 4403-037LF by CTS Corporation
Overview of 4403-037LF by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4403-037LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-037LF
|
Avnet Americas | EMI Filter 10A 300VDC PC Pins Panel Mount/Through Hole - Trays (Alt: 4403-037LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 1000 pF - 200 V - 10 A - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
63 In Stock 1000 On Order |
|
$6.5800 / $10.1400 | Buy Now |
DISTI #
69881372
|
Verical | Feed Through Capacitor RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 63 |
|
$9.3781 / $12.1456 | Buy Now |
DISTI #
4403-037LF
|
Avnet Americas | EMI Filter 10A 300VDC PC Pins Panel Mount/Through Hole - Trays (Alt: 4403-037LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$32.4000 | Buy Now |
|
Master Electronics | Feed Through Capacitor - 1000 pF - 200 V - 10 A - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
63 In Stock 1000 On Order |
|
$6.5800 / $10.1400 | Buy Now |
Part Details for 4403-037LF
4403-037LF CAD Models
4403-037LF Part Data Attributes:
|
4403-037LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4403-037LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE FILTER; WITH NUT AND LOCK WASHER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 45 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |