-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 10A, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-040LF
|
Avnet Americas | EMI Filter 10A 70VDC AXL Panel Mount/Through Hole - Trays (Alt: 4403-040LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 0.027 uF - 50 V - 10 A - 42dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
2647 In Stock |
|
$23.9900 / $29.7300 | Buy Now |
DISTI #
4403-040LF
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 1000 |
|
$6.1600 / $8.8800 | Buy Now |
|
Master Electronics | Feed Through Capacitor - 0.027 uF - 50 V - 10 A - 42dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
2647 In Stock |
|
$23.9900 / $29.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4403-040LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4403-040LF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 50V, 10A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT, NUTS AND WASHERS | |
Capacitance | 27000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 65 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |
This table gives cross-reference parts and alternative options found for 4403-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4403-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4403-040 | Feed Through Capacitor, 1 Function(s), 50V, 10A, | CTS Corporation | 4403-040LF vs 4403-040 |
4403-040LF | Feed Through Capacitor, 1 Function(s), 50V, 10A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 4403-040LF vs 4403-040LF |