Part Details for 4403-680 by Tusonix
Overview of 4403-680 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4403-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-680-ND
|
DigiKey | CAP FEEDTHRU 5PF 200V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4403-680
|
Mouser Electronics | EMI Feedthrough Filters 5pF 200Vdc@125C -55C +125C RoHS: Not Compliant | 0 |
|
$22.7200 / $24.0600 | Order Now |
Part Details for 4403-680
4403-680 CAD Models
4403-680 Part Data Attributes
|
4403-680
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4403-680
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 5 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |