Part Details for 4404.0001 (ALTERNATE: T9-611P-4) by Schurter Electronic Components
Overview of 4404.0001 (ALTERNATE: T9-611P-4) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4404.0001 (ALTERNATE: T9-611P-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160073
|
RS | Circuit Breaker Thermal 1P 240VAC/48DC 4A Panel Mnt-Snap Push Reset QC Terminals | Schurter 4404.0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 90 |
|
$3.1100 / $3.4200 | Buy Now |