Part Details for 4404.0022 by Schurter Electronic Components
Overview of 4404.0022 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4404.0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2260
|
Newark | 4404.0022 |Schurter 4404.0022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $3.1900 | Buy Now |
DISTI #
486-3628-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 48VDC Min Qty: 1 Lead time: 44 Weeks Container: Box |
97 In Stock |
|
$1.7712 / $3.3500 | Buy Now |
DISTI #
4404.0022
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC - Bag (Alt: 4404.0022) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.7287 / $2.0272 | Buy Now |
DISTI #
693-T9-311C-10
|
Mouser Electronics | Circuit Breakers 10A 0.25" QC Threaded neck RoHS: Compliant | 234 |
|
$1.7700 / $3.3400 | Buy Now |
|
Future Electronics | T9 Series Threaded Neck 10 A Single Pole Push Reset Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.9700 / $2.0900 | Buy Now |
|
Onlinecomponents.com | CBE T9-311C-10 RoHS: Compliant |
110 In Stock |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
77776335
|
Verical | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC Min Qty: 24 Package Multiple: 1 | Americas - 134 |
|
$2.8358 / $3.4286 | Buy Now |
DISTI #
73576235
|
Verical | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC Min Qty: 100 Package Multiple: 100 Date Code: 2238 | Americas - 100 |
|
$2.9250 | Buy Now |
DISTI #
4404.0022
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC - Bag (Alt: 4404.0022) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.7287 / $2.0272 | Buy Now |
DISTI #
T9-311C-10A
|
TME | Circuit breaker, 240VAC, 48VDC, 10A, SPST, Poles: 1, on panel,screw Min Qty: 1 | 134 |
|
$2.1200 / $2.5600 | Buy Now |
Part Details for 4404.0022
4404.0022 CAD Models
4404.0022 Part Data Attributes:
|
4404.0022
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0022
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 19 mm | |
Body Height | 36.1 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for 4404.0022
This table gives cross-reference parts and alternative options found for 4404.0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4404.0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4404.0093 | Thermal Circuit Breaker, ROHS COMPLIANT | Schurter Electronic Components | 4404.0022 vs 4404.0093 |