Part Details for 4404.0024 (ALTERNATE: T9-311C-16) by Schurter Electronic Components
Overview of 4404.0024 (ALTERNATE: T9-311C-16) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4404.0024 (ALTERNATE: T9-311C-16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160115
|
RS | Circuit Breaker Thermal 1P 240VAC/32DC 16A Panel Mt-Threaded Push Reset QC Term. | Schurter 4404.0024 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |