Part Details for 4404.0065 by Schurter Electronic Components
Overview of 4404.0065 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 4404.0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T9-611C-7A
|
TME | Circuit breaker, 240VAC, 48VDC, 7A, SPST, on panel,SNAP-IN, Ø16mm Min Qty: 1 | 0 |
|
$1.9200 / $2.3200 | RFQ |
Part Details for 4404.0065
4404.0065 CAD Models
4404.0065 Part Data Attributes
|
4404.0065
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0065
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 13.6 mm | |
Body Height | 34 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Shape | QUICK CONNECT |