Part Details for 4404.0102 by Schurter Electronic Components
Overview of 4404.0102 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4404.0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2439
|
Newark | Circuit Breaker, Thermal, 240Vac/48Vdc, 10A, Product Range:T9-818 Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Pcb Through Hole Rohs Compliant: Yes |Schurter 4404.0102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$2.9100 | Buy Now |
DISTI #
486-3054-ND
|
DigiKey | CIRC BREAKER PCB MNT 10A Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
14568 In Stock |
|
$1.9512 / $3.6800 | Buy Now |
DISTI #
4404.0102
|
Avnet Americas | CBE T9-818C-10 - Bag (Alt: 4404.0102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 5 Days Container: Bag | 0 |
|
$1.9044 / $2.2332 | Buy Now |
DISTI #
693-4404.0102
|
Mouser Electronics | Circuit Breakers 1 pole 10A THT Term for PCB mounting RoHS: Compliant | 1681 |
|
$1.9500 / $3.1600 | Buy Now |
|
Future Electronics | Circuit Breakers 1 pole 10A THT Term for PCB mounting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.9500 / $2.1000 | Buy Now |
|
Onlinecomponents.com | CBE T9-818C-10 RoHS: Compliant |
700 In Stock 800 Factory Stock |
|
$1.9800 / $2.9300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
4404.0102
|
Avnet Americas | CBE T9-818C-10 - Bag (Alt: 4404.0102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 5 Days Container: Bag | 0 |
|
$1.9044 / $2.2332 | Buy Now |
DISTI #
T9-818C-10A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 10A, SPST, Poles: 1, SNAP-IN Min Qty: 1 | 100 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
4404.0102
|
Avnet Americas | CBE T9-818C-10 - Bag (Alt: 4404.0102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 5 Days Container: Bag | 0 |
|
$1.9044 / $2.2332 | Buy Now |
Part Details for 4404.0102
4404.0102 CAD Models
4404.0102 Part Data Attributes
|
4404.0102
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0102
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Height | 47.3 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Shape | SOLDER |