44067-0603
Molex
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of 44067-0603 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CLF1G0060-30 Rochester Electronics LLC CLF1G0060-30 - 30W Broadband RF power GaN HEMT

Price & Stock for 44067-0603 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R9097
Newark Microfit Vert Th Long Tail Dr 30Au 6Ckt |Molex 44067-0603 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4900
$1.4900 Buy Now
DISTI # 71463269
RS Microfit Vert TH Long Tail DR 30Au 6ckt | Molex Incorporated 44067-0603 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk 0
  • 864 $2.0800
  • 4,320 $1.9100
  • 8,640 $1.6600
  • 17,280 $1.4500
$1.4500 / $2.0800 RFQ
Onlinecomponents.com 3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 6 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 864 $1.3600
  • 1,728 $1.3100
  • 2,500 $1.1600
$1.1600 / $1.3600 Buy Now
DISTI # 44067-0603
TTI Headers & Wire Housings Microfit Vert Hdr DR 30Au 6ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1728 Package Multiple: 1728 Container: Tray Americas - 0
Buy Now

CAD Models for 44067-0603 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44067-0603 by Molex

44067-0603
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Body Breadth
0.291 inch
Body Depth
0.39 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.158 inch
Terminal Pitch
3 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 44067-0603
    Molex
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 44067-0603

This table gives cross-reference parts and alternative options found for 44067-0603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44067-0603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2029027-6 Board Connector, 6 Contact(s), 2 Row(s), Male, Black Insulator, Plug TE Connectivity 44067-0603 vs 2029027-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44067-0603 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44067-0603 by Molex

Select Manufacturer
Which Manufacturer of 44067-0603 would you like to use for your alert(s)?
  • Please alert me when 44067-0603 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44067-0603 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44067-0603 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44067-0603 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44067-0603.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44067-0603 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: