-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0917
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal, polarized Lck |Molex 44067-1001 Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
0440671001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671001) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1070 / $1.5422 | Buy Now |
DISTI #
538-44067-1001
|
Mouser Electronics | Headers & Wire Housings Microfit Vert Hdr DR Tin 10Ckt RoHS: Compliant | 735 |
|
$1.2500 / $2.4100 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 10 Circuits, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.0600 / $1.1900 | Buy Now |
DISTI #
0440671001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671001) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1070 / $1.5422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44067-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
44067-1001
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.291 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |