Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
DC1403A |
Analog Devices |
LT3692A Demo Board I 7V to 36V |
|
LTC1403ACMSE#TRPBF |
Analog Devices |
Serial 14-B, 2.8Msps Smpl ADCs |
|
LTC1403CMSE#TRPBF |
Analog Devices |
Serial 12-B, 2.8Msps Smpl ADCs |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Header Connector, pcb Mount, recept,14 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal, polarized Lck |Molex 44067-1403
RoHS:
Not Compliant
Min Qty:
936
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
500
$4.2200
-
1,000
$3.7300
|
$3.7300 / $4.2200
|
Buy Now
|
|
|
Onlinecomponents.com
|
3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 14 Circuits, 0.76µm Gold (Au) Selective Plating
RoHS:
Compliant
|
0
|
-
468
$3.7800
-
936
$3.6400
-
1,000
$3.1700
-
2,500
$2.8000
|
$2.8000 / $3.7800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
|
|
|
|
|
|
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
VS
-