-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44068-0091
Molex
Buy Now
Datasheet
|
Compare Parts:
44068-0091
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44068-0091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44068-0091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSP-0151-0802 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | CST Master Electronic Co Ltd | 44068-0091 vs CSP-0151-0802 |
2021-AP1P-402-4100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 44068-0091 vs 2021-AP1P-402-4100 |
43270-0833 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44068-0091 vs 43270-0833 |
A-42440-0812 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44068-0091 vs A-42440-0812 |
PC208P71A41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 44068-0091 vs PC208P71A41 |
A-42440-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 44068-0091 vs A-42440-0841 |
PC208P52A11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 44068-0091 vs PC208P52A11 |
PLBH08M4200A1 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44068-0091 vs PLBH08M4200A1 |
44474-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 44068-0091 vs 44474-0841 |
PC208P71C11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 44068-0091 vs PC208P71C11 |