Part Details for 4408/POM by Pomona Electronics
Overview of 4408/POM by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4408/POM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F1017
|
Newark | Test Lead Holder, Accessory Type:Test Lead Holder, 10 Slots, Black, For Use With:Pomona Probes & Test Leads, Product Range:-, Colour:Black, External Depth:3.5", External Height:1.02", External Width:11" Rohs Compliant: Yes |Pomona 4408/POM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$20.0000 / $24.9900 | Buy Now |
DISTI #
501-1113-ND
|
DigiKey | HOLDER TEST LEAD RG59/108 WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
433 In Stock |
|
$21.2376 / $21.8900 | Buy Now |
DISTI #
565-4408
|
Mouser Electronics | Test Accessories - Other TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA. RoHS: Compliant | 197 |
|
$21.2400 | Buy Now |
DISTI #
70198139
|
RS | Hldr, Test Lead, Cold Rolled Steel, Black, 11 in., 3.50 in., 1.25 in. | Pomona Electronics 4408/POM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$21.2300 / $21.8900 | Buy Now |
|
Onlinecomponents.com | Test Lead Holder |
7 In Stock |
|
$21.2400 / $24.9900 | Buy Now |
DISTI #
51699394
|
Verical | Test Lead Holder Accessory RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1710 | Americas - 6 |
|
$32.4870 | Buy Now |
|
Master Electronics | Test Lead Holder |
7 In Stock |
|
$21.2400 / $24.9900 | Buy Now |
DISTI #
34092.1
|
TestEquity LLC | Pomona 4408/POM Test Lead Holder, For Wires Up to .320" Diameter | 35 |
|
$24.9900 | Buy Now |